Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €3.470 |
Price for:Each
Minimum: 100
Multiple: 100
€347.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15634
Order Code2802221
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial12ft
Cable Length - Metric3.66m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
12ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
3.66m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399168