Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15132
Order Code2819061
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA0.2mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194