Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.590 |
| 4+ | €3.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15062
Order Code2819006
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating300V
Conductor MaterialTinned Copper
Outside Diameter-
External Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Voltage Rating
300V
Outside Diameter
-
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
Jacket Colour
Red
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998