Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €5.150 |
Price for:Each
Minimum: 500
Multiple: 500
€2,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-11050
Order Code2801080
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307