Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2212003
Order Code1717130
Product RangeD0
Technical Datasheet
28 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
15+ | €2.940 |
100+ | €2.340 |
300+ | €2.090 |
750+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212003
Order Code1717130
Product RangeD0
Technical Datasheet
Product RangeD0
Fuse Current35A
Voltage Rating VAC400V
Voltage Rating VDC250V
Fuse Size Metric15mm x 36mm
Fuse Size Imperial0.59" x 1.42"
Blow Characteristic-
Product Overview
The 2212003 is a 35A/400VAC Bottle Fuse with ceramic base, fuse carrier cap. This D0-series bottle fuse features low power loss and constant quality control of parts and final products. Used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. The D02-series gG (gl) low voltage fuse link for fuse base E 18. Blown-fuse indicators standard on fuse links which are visible through the screw cap when mounted.
- 13.3mm Diameter
- White colour
- Smaller warming
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Consumer Electronics
Technical Specifications
Product Range
D0
Voltage Rating VAC
400V
Fuse Size Metric
15mm x 36mm
Blow Characteristic
-
Fuse Current
35A
Voltage Rating VDC
250V
Fuse Size Imperial
0.59" x 1.42"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012