Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.75MMBLK100M
Order Code1333052
Product Range2182Y
Technical Datasheet
86 In Stock
52 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.090 |
5+ | €70.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€78.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.75MMBLK100M
Order Code1333052
Product Range2182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.8mm
Voltage Rating300V
Product Range2182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
2182Y-0.75MMBLK100M multicore cable is a flexible, durable, and versatile cable designed for general electrical applications. Featuring 2 cores and a cross-sectional area of 0.75mm², it provides reliable power transmission for various industrial, commercial, and residential uses. With its unscreened round construction, the cable ensures easy installation and handling, making it ideal for light-to-medium-duty electrical wiring projects. It is supplied in a convenient 328ft (100m) length, suitable for extensive installations.
- Ensures ease of routing and installation, even in tight or confined spaces
- Abrasion, moisture, and environmental protection prolongs life
- Lightweight and cost-effective, perfect for applications where EMI shielding is unnecessary
- Supports basic electrical wiring tasks such as lighting and power circuits
- Provides reliable power transmission with minimal voltage drop, suitable for low-to-medium power
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.8mm
Product Range
2182Y
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2182Y-0.75MMBLK100M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3