Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.120 |
10+ | €8.470 |
50+ | €7.900 |
100+ | €7.650 |
200+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-04F-3-TGG
Order Code1169628
Technical Datasheet
Impedance50ohm
Frequency Max12.4GHz
Product Overview
MP-19-04F-3-TGG RF/coaxial connector is a high-performance SMA coaxial connector designed for reliable RF signal transmission. It features a straight bulkhead jack configuration with a crimp termination compatible with RG58 cables. With a 50-ohm impedance, it is ideal for applications requiring precision and durability, such as wireless communications, test equipment, and instrumentation.
- SMA coaxial connector ensures secure, high-quality RF connections for robust performance
- Straight bulkhead jack enables panel mounting for easy equipment enclosure integration
- Crimp termination ensures a reliable, straightforward assembly process for RG58 cables
- 50 ohm impedance ensures minimal signal loss and excellent performance in high-frequency apps
- Durable construction withstands environmental and mechanical stresses in demanding applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Frequency Max
12.4GHz
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006