Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H160PL.005.GPB
Order Code2663601
Product RangePROCASE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.230 |
5+ | €26.580 |
Price for:Each
Minimum: 1
Multiple: 1
€29.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H160PL.005.GPB
Order Code2663601
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourGrey
External Height - Imperial6.3"
External Height - Metric160mm
External Width - Imperial18.98"
External Width - Metric482mm
External Depth - Imperial14.76"
External Depth - Metric375mm
Product RangePROCASE
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.3"
External Width - Imperial
18.98"
External Depth - Imperial
14.76"
Product Range
PROCASE
Case Colour
Grey
External Height - Metric
160mm
External Width - Metric
482mm
External Depth - Metric
375mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.626