Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.520 |
| 5+ | €91.780 |
| 10+ | €86.160 |
Price for:Each
Minimum: 1
Multiple: 1
€100.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No132-0073
Order Code1518421
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip Style-
Tweezer Body MaterialCeramic Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 132-0073 is a General Purpose Tweezer made of ceramic body with serrated straight pointed tips.
- Ideal for use in electronics production and servicing
- Ten times more resistant to wear than metal
- Corrosion resistant
- Resistant to acids except hydrofluoric
- Temperature resistant to 1000°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
115mm
Tweezer Body Material
Ceramic Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 132-0073
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045