Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.3144
Order Code2464945
Also Known AsGTIN UPC EAN: 7611990135813
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.640 |
5+ | €16.230 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.3144
Order Code2464945
Also Known AsGTIN UPC EAN: 7611990135813
Technical Datasheet
Connector Type AHDMI A Socket
Connector Type BDisplayPort Plug
Cable Length - Imperial7.9"
Cable Length - Metric0.2m
Jacket ColourBlack
Product Range-
Product Overview
The 12.99.3144 is an Audio/Video Cable Adapter with displayport male to HDMI female connector. It has PVC black jacket, black nickel-plated connector, black case and cover.
- Low density PE inner mould
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Socket
Cable Length - Imperial
7.9"
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
0.2m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04