Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.3142
Order Code2464944
Also Known AsGTIN UPC EAN: 7611990135806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €19.610 | 
| 5+ | €14.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€19.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.3142
Order Code2464944
Also Known AsGTIN UPC EAN: 7611990135806
Technical Datasheet
Connector Type AHDMI A Socket
Connector Type BMini DisplayPort Plug
Cable Length - Imperial6.7"
Cable Length - Metric0.17m
Jacket ColourBlack
Product Range-
Product Overview
The 12.99.3142 is an Audio/Video Cable Adapter with mini displayport male to HDMI female connector. It has PVC black jacket, black nickel-plated connector, black case and cover.
- Low density PE inner mould
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI A Socket
Cable Length - Imperial
6.7"
Jacket Colour
Black
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
0.17m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443