Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0916
Order Code1503231
Product RangeMulticomp ESD Striped Gloves
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0916
Order Code1503231
Product RangeMulticomp ESD Striped Gloves
Technical Datasheet
Safety CategoryCATI, EN388
Glove StyleFull
Glove SizeXL
Glove ColourWhite
Glove MaterialPolyester
Product RangeMulticomp ESD Striped Gloves
Product Overview
The 109-0916 is a X-large ESD Striped Gloves made of 100% polyester, continuous carbon fibre filament. The polyester lining ensures the gloves have excellent sweat absorbency. Elastic, non-bright processed fabric. It features delicate round-tip finishing. It comes with a conductive carbon lines every 10mm.
- Good elasticity
- Washable
- Good ventilation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
CATI, EN388
Glove Size
XL
Glove Material
Polyester
SVHC
No SVHC (21-Jan-2025)
Glove Style
Full
Glove Colour
White
Product Range
Multicomp ESD Striped Gloves
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155