Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.220 |
5+ | €40.690 |
10+ | €36.990 |
Price for:Each
Minimum: 1
Multiple: 1
€45.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0205MP
Order Code4721104
Technical Datasheet
Mat TypeESD Bench Mat
Mat ColourBlue
Mat MaterialSynthetic Rubber
Ground Terminal Type10mm Snap Studs, 2 x 4 mm Banana Sockets
Width - Imperial24"
Length - Imperial4ft
Width - Metric609.6mm
Length - Metric1.21m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mat Type
ESD Bench Mat
Mat Material
Synthetic Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
10mm Snap Studs, 2 x 4 mm Banana Sockets
Length - Imperial
4ft
Length - Metric
1.21m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3