Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-05EN-55DEG-NC
Order Code3492934
Product RangeMP-05EN
Technical Datasheet
606 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.480 |
10+ | €6.680 |
25+ | €5.840 |
50+ | €5.190 |
100+ | €4.670 |
200+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-05EN-55DEG-NC
Order Code3492934
Product RangeMP-05EN
Technical Datasheet
Switching Temperature55°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product RangeMP-05EN
SVHCTo Be Advised
Product Overview
The MP-05EN-55DEG-NC is a Thermal Switch with snap-action bi-metallic SPST contacts and quick-connect terminals. Horizontal tab connections allow easy access to reset pin. The switch is normally closed on temperature rise, then remain open until manually reset. Connection is by 6.3 x 0.8mm (1/4 inch) spade terminals.
- Manual reset
- Spade terminal
- Silver alloy contacts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switching Temperature
55°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-05EN
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567