Print Page
MCSKB08-E
Relay Socket, DIN Rail, Screw, 8 Pins, 12 A, 300 V, SKB Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSKB08-E
Order Code4662165
Product RangeSKB Series
Technical Datasheet
616 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €2.760 |
100+ | €2.530 |
Price for:Each
Minimum: 50
Multiple: 50
€138.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCSKB08-E
Order Code4662165
Product RangeSKB Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating12A
Voltage Rating300V
Product RangeSKB Series
Product Overview
MCSKB08-E is a socket for JQX-13F-KF2C relay.
- 12A nominal load current
- 300V nominal load voltage
- Dielectric strength between coil and contact is 4,000V/S
- Maximum tightening torque is 1Nm
- External connection wire is 20~14/0.5~2.5 AWG/mm²
- Ambient temperature range from -45°C to +85°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
SKB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359