Print Page
MCRF0006
RF / Coaxial Adapter, 6GHz, 4.3/10, Plug, 4.3/10, Jack, Right Angle Adapter, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCRF0006
Order Code4662169
Technical Datasheet
16 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €75.030 |
4+ | €68.710 |
Price for:Each
Minimum: 2
Multiple: 2
€150.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCRF0006
Order Code4662169
Technical Datasheet
Convert From Coax Type4.3/10
Convert From GenderPlug
Convert To Coax Type4.3/10
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
4.3/10
Convert To Coax Type
4.3/10
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083733