Print Page
MCA20L-V4E20Q7R
Emergency Stop Switch, Illuminated, DPST-NO, Push-Pull, Screw, 10 A, 120 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCA20L-V4E20Q7R
Order Code4662153
Technical Datasheet
135 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €12.870 |
| 20+ | €11.790 |
Price for:Each
Minimum: 10
Multiple: 10
€128.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCA20L-V4E20Q7R
Order Code4662153
Technical Datasheet
Contact ConfigurationDPST-NO
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCA20L-V4E20Q7R is a 40mm, 2NO, red, illuminated emergency stop switch.
- >0.25million operations mechanical life
- >0.1million operations electrical life
- 600V rated insulation voltage
- 10A rated thermal current
- 100Mohm insulation resistance
- 2,500V AC, 1minute dielectric strength
- IP65 degree of protection
- Operating temperature range from -25°C to +55°C
- 24V AC/DC incandescent lamp
Technical Specifications
Contact Configuration
DPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832