Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-60-0
Order Code4007981
Product RangeBU-P4911B Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.730 |
5+ | €17.860 |
10+ | €16.970 |
20+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€19.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-60-0
Order Code4007981
Product RangeBU-P4911B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial60"
Lead Length - Metric1.52m
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product RangeBU-P4911B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P4911B-60-0 is a stackable, retractable banana plugs fit all standard 4mm banana jacks.
- 18AWG cable with a highly flexible silicone jacket
- Clear retractable banana sheath provides electrical protection when cable is not mounted
- Built-in banana jack accepts unshrouded or retractable 4mm banana plugs
- Hands free testing to 1000V, 600V Cat II, 20A
- 1.5M length
- Black colour cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
60"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
1.52m
Current Rating
20A
Product Range
BU-P4911B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037