Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HT
Order Code4566277
Product RangeBU-60 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.878 |
5+ | €0.827 |
10+ | €0.781 |
20+ | €0.761 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60HT
Order Code4566277
Product RangeBU-60 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product RangeBU-60 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-60HT is a high-temperature version of the BU-60, Mueller Electric's most common and versatile alligator clip. This high-temperature clip is compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. Rated to 1100°F (593°C). This 10A alligator clip has a barrel that is compatible with 4mm banana plugs.
- Zinc-plated steel BU-60, rated to 1100°F (593°C)
- Overall length 1.96” (50.1mm), overall width 0.31” (7.9mm), maximum jaw spread = 0.31” (7.9mm)
- Can be attached to wire via solder or crimp connection
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
BU-60 Series
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00326