Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.390 |
5+ | €13.020 |
10+ | €12.370 |
20+ | €11.900 |
Price for:Each
Minimum: 1
Multiple: 1
€14.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5120-A-4-0
Order Code3932542
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack, Red
Current Rating5A
Voltage Rating-
Product Range-
Product Overview
BU-5120-A-4-0 is a BNC male breakout to stackable banana plugs. It is constructed with 20AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
- Tarnish-resistant, plated brass body and gold-plated brass contact
- ABS housing
- 4” length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
4"
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
101.6mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166