Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-023Z
Order Code3932533
Product RangeBU-46 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
5+ | €2.840 |
10+ | €2.620 |
20+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-023Z
Order Code3932533
Product RangeBU-46 Series
Technical Datasheet
Connector TypeMini Battery Clip
Current Rating75A
Jaw Opening Max29mm
Insulator Colour-
Product RangeBU-46 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-46C-023Z is a copper-plated steel, miniature battery clip. Compatible with Mueller-brand BU-46PR-x and BU-46PR-xL PVC insulators. Can connect to wire up to 10AWG via crimp or solder connection.
- Overall length 2.9” (74mm), width 0.5” (13mm), height 2” (51mm), maximum jaw spread = 1.13” (29mm)
- Connects to wire up to 10AWG via crimp or solder connection
- 75A rated
Technical Specifications
Connector Type
Mini Battery Clip
Jaw Opening Max
29mm
Product Range
BU-46 Series
Current Rating
75A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023