Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.910 |
5+ | €16.110 |
10+ | €15.380 |
20+ | €14.710 |
Price for:Each
Minimum: 1
Multiple: 1
€16.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41CPN
Order Code3932466
Technical Datasheet
Connector TypeBattery Clip
Current Rating400A
Jaw Opening Max38mm
Insulator Colour-
Product Range-
Product Overview
BU-41CPN is a large, solid copper battery clip. Compatible with Mueller BU-43 PVC insulators. Can connect to wire up to 1AWG via crimp or solder connection.
- Overall length 6” (153mm), overall width 0.75” (19mm), maximum jaw spread = 1.5” (38mm)
- 400A rated
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
38mm
Product Range
-
Current Rating
400A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1614