Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34X.
Order Code3133007
Product RangeBU-34 Series
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
5+ | €1.150 |
10+ | €1.080 |
20+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34X.
Order Code3133007
Product RangeBU-34 Series
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product RangeBU-34 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Micro alligator clip with smooth jaws
- Compatible with Mueller brand BU-36 flexible PVC insulators
- Overall length is 1.09” (27.8mm), overall width is 0.20” (5.1mm), overall height is 0.31” (7.9mm)
- Connects to wire up to 18AWG via solder or crimp connection
- Stainless-steel clip, use stainless-steel flux for solder connection
- Typically used for testing delicate electrical components or circuits
- Useful for applications where carbon steel and copper clips cannot be used
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Product Range
BU-34 Series
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012