Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.020 |
| 5+ | €6.440 |
| 10+ | €6.100 |
| 20+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32101-2
Order Code3228851
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Accessory TypeBanana Jack to Banana Plug Adapter
For Use With4mm Banana Jack Test Equipment's
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
An insulated banana jack to standard 4mm banana plug.
- Often used for adapting older multimeters to modern configurations
Technical Specifications
Gender
Upper - Receptacle / Lower - Plug
Current Rating
20A
Accessory Type
Banana Jack to Banana Plug Adapter
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
For Use With
4mm Banana Jack Test Equipment's
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086