Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2626-N-72-2
Order Code4216359
Product RangeBU-2626-N Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.730 |
| 5+ | €12.430 |
| 10+ | €11.810 |
| 20+ | €11.350 |
Price for:Each
Minimum: 1
Multiple: 1
€13.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2626-N-72-2
Order Code4216359
Product RangeBU-2626-N Series
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial72"
Lead Length - Metric1.82m
Insulator ColourRed
Current Rating6.5A
Voltage Rating5kVDC
Product RangeBU-2626-N Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2626-N-72-2 is a test lead with two straight, unshrouded 4mm banana plugs on both ends of a PVC-jacketed 18AWG test lead wire. Constructed with 18 AWG, tinned copper wire with a 0.144” (3.66mm) diameter PVC jacket. 65 strands, 36 AWG, 0.005” (0.127mm) diameter per strand.
- 6.5A current rating
- Voltage hands-free testing up to 5000VDC
- Temperature range from -50°C to 50°C
- 72" length
- Red PVC wire
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
72"
Insulator Colour
Red
Voltage Rating
5kVDC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Banana Plug
Lead Length - Metric
1.82m
Current Rating
6.5A
Product Range
BU-2626-N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0524