Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.450 |
| 5+ | €12.690 |
| 10+ | €11.880 |
| 20+ | €11.280 |
Price for:Each
Minimum: 1
Multiple: 1
€13.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26106-0
Order Code3228842
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy-
For Use With4mm Banana Plugs
Product Range-
Product Overview
- UL listed test probe with 8‐32 thread, banana connection
- Insulated plug‐on test probe
- Mounts to a test lead that has a 4mm shrouded, unshrouded or retractable banana plug
- 8‐32 thread allows standard accessories (like the BU‐60 TBO) to be mounted to the probe
- Probe tip is a standard .080φ (2mm), probe thread is 8‐32 UNC
- Overall length is 3.3” (83mm), housing diameter is 0.25” (6.4mm)
- Stainless steel probe tip, black colour nylon housing
Technical Specifications
Test Probe Type
Point
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Banana Plugs
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007