Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020SR-A-60-0
Order Code4457604
Product RangeBU-2020SR-A Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.120 |
5+ | €8.610 |
10+ | €8.060 |
20+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020SR-A-60-0
Order Code4457604
Product RangeBU-2020SR-A Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Banana Plug, Stackable
Lead Length - Imperial60"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating19A
Voltage Rating60VDC
Product RangeBU-2020SR-A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2020SR-A-60-0 is a double ended test lead. It includes a standard 4mm stackable banana plug on each end. It features a strain relief on the connector to provide extra support for the wire.
- Uses 16AWG PVC wire
- 30VAC/60VDC operating voltage, 19A current rating
- Black colour, 1524mm length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
60"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Stackable
Lead Length - Metric
1.5m
Current Rating
19A
Product Range
BU-2020SR-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068