Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020-A-12-2
Order Code3932502
Product RangeBU-2020-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.420 |
5+ | €11.720 |
10+ | €10.970 |
20+ | €10.410 |
Price for:Each
Minimum: 1
Multiple: 1
€12.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020-A-12-2
Order Code3932502
Product RangeBU-2020-A Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating5A
Voltage Rating-
Product RangeBU-2020-A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2020-A-12-2 is a BU-2020-A test lead with overmolded, stackable, 4mm banana plugs on each end. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching stackable banana plugs.
- 12” length
- 5A, 300V rated
- Nickel-plated beryllium copper, brass banana plugs
- Red colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
BU-2020-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142