Print Page
Image is for illustrative purposes only. Please refer to product description.
740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.505 |
100+ | €0.372 |
500+ | €0.322 |
1000+ | €0.301 |
2500+ | €0.275 |
5000+ | €0.248 |
Price for:Each
Minimum: 10
Multiple: 10
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192020039
Order Code4143405
Technical Datasheet
Insulator ColourYellow
Product Range-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814