Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M3-13MM
Order Code4734515
Product RangeBU-168 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
5+ | €3.040 |
10+ | €2.870 |
20+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M3-13MM
Order Code4734515
Product RangeBU-168 Series
Technical Datasheet
Connector Mounting-
Current Rating20A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product RangeBU-168 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU-168-M3-13MM is a metric banana plug with threaded studs for quick and easy mounting. It is designed to mate with standard banana jack sizes.
- 3mm plug size
- M3 thread size, 13mm thread length
- 31.5mm overall length
- 20A current rating
- Brass body, beryllium copper spring and gold plated finish
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
BU-168 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004