Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.880 |
| 5+ | €9.310 |
| 10+ | €8.720 |
| 20+ | €8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00208-0
Order Code3228833
Technical Datasheet
Test Probe TypeMini-Micro Plunger Clip
Test Probe Functions-
Accuracy-
For Use WithTest Lead Wire
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Mini plunger clip with a maximum hook distance of 0.125" (3.175mm).
- Dimension is 1.75" (L) x 0.33" (W) x 0.33" (H)
- 3A, 600V rating
- Nylon body and gold plated beryllium copper hook
Applications
Medical
Technical Specifications
Test Probe Type
Mini-Micro Plunger Clip
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
Test Lead Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041