Print Page
Image is for illustrative purposes only. Please refer to product description.
544 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.640 |
100+ | €1.220 |
500+ | €1.010 |
1000+ | €0.922 |
2500+ | €0.833 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-70315
Order Code4143302
Technical Datasheet
Insulator ColourPink, Red
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Conductor Area CSA-
Insulator MaterialHeat Shrink Nyax
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Insulator Colour
Pink, Red
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Wire Size AWG Max
24AWG
Insulator Material
Heat Shrink Nyax
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536