Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.421-.25M-0
Order Code4258524
Product Range22.421-XM Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
5+ | €8.660 |
10+ | €8.110 |
20+ | €7.700 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.421-.25M-0
Order Code4258524
Product Range22.421-XM Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial9.8"
Lead Length - Metric250m
Insulator ColourBlack
Current Rating32A
Voltage Rating1kV
Product Range22.421-XM Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
22.421-.25M-0 is a CE certified test lead with fully shrouded 4mm banana plugs on both ends.
- Uses 14AWG wire
- Operating voltage range from CATIII 600V to CATII 1000V
- Current rating is 32A
- 0.25m length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
250m
Current Rating
32A
Product Range
22.421-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236