Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €313.730 |
5+ | €265.460 |
10+ | €246.500 |
Product Information
Product Overview
The MA10/SC/2 is a Power Line Filter designed to be easily incorporated into OEM equipment such as industrial computers, mobile telephone base stations, closed circuit TV (CCTV) systems. The device protects electronic equipment and computer networks against the effects of noise pollution induced in mains power supplies. Unique combination of circuit elements cleans up the effects of industrial noise and surges caused by lightning, switching devices, thyristor controls, transmission system overloads and power-factor correction circuits.
- Combines high quality filtering with ring suppression
- Added thermal fuse protection
- Unique design for EMC compliance - exceeding IEC61000-4-5, level 4
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Industrial
Technical Specifications
General Purpose
10A
Quick Connect
1 Stage
Quick Connect
Quick Connect
240VAC
Standard
Single Phase
Chassis Mount
300µA
MA10 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate