Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6526GU-AEC1-P
Order Code3357877
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
10+ | €4.450 |
25+ | €4.150 |
50+ | €3.910 |
100+ | €3.660 |
250+ | €3.470 |
500+ | €2.650 |
1000+ | €2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6526GU-AEC1-P
Order Code3357877
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs6Outputs
Output Current900mA
Output Voltage-
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Driver Case StyleQFN
Product Overview
- Hex half-bridge automotive grade motor driver with serial input control
- Total maximum current is 2.4A
- RDS(ON) (HS + LS) typically 1.1ohm at 25°C, maximum 2ohm at 150°C
- Very low quiescent current of <lt/> 6μA
- Outputs short-circuit protected
- Over-temperature protection and pre-warning
- Under-voltage protection (UVP)
- Serial data interface
- Shorted output, open-load, over-temperature and under-voltage diagnostic functions
- Fault output flag
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Brushed DC
Output Current
900mA
IC Case / Package
QFN
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001