Quantity | Price (ex VAT) |
---|---|
5000+ | €2.290 |
Product Information
Product Overview
MPQ5066 is a hot-swap protection device designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. During start-up, the slew rate at the output limits the inrush current. An external capacitor connected to the SS pin controls the slew rate. The maximum output load is current-limited using a sense FET topology, and a low-power resistor from the ISET pin to ground controls the magnitude of the current limit. An internal charge pump drives the gate of the power device, allowing for a power FET with a very low on resistance of 7mohm. The MPQ5066 includes an IMON option to produce a voltage proportional to the current through the power device, which is set by a resistor from the IMON pin to ground. The MPQ5068 is available in a QFN-22 (3mmx5mm) package. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems and automotive systems.
- Integrated 7mohm power MOSFET
- Adjustable current limit (5A to 15A)
- Output current measurement
- ±10% current monitor accuracy
- Fast response (200ns) for short protection
- PG detector and FLTB indication, PG asserts low when VIN = 0V
- External soft start, undervoltage protection
- AEC-Q100 qualified
- Current-limit protection, thermal shutdown, and damaged-MOSFET detection
- Both the current limit and thermal shutdown offer configurable auto-retry and latch-off mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
28V
22Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
6V
QFN
Internal
Hot Swap Controller
125°C
AEC-Q100
No SVHC (19-Jan-2021)