Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.470 |
25+ | €1.440 |
50+ | €1.410 |
100+ | €1.380 |
250+ | €1.350 |
Product Information
Product Overview
MPQ4418 is a high-efficiency, low RDS(ON) synchronous, rectified, switch-mode, step-down converter with built-in internal power MOSFETs. It can deliver up to 0.6A of continuous output current across a wide input voltage range (4V to 36V) with excellent load and line regulation. Synchronous mode offers high efficiency across the entire output current load range. Current control mode provides fast transient response and improved loop stabilization. The MPQ4418’s protection features include overcurrent protection (OCP) and thermal shutdown (TSD). The MPQ4418 is a compact solution that requires a minimal number of readily available, standard external components and is available in a small TSOT23-8 package. Typical applications include automotive, industrial control system and distributed power systems.
- Configurable Output from 0.8V
- Internal Low RDS(ON) 90mohm high-side MOSFET (HS-FET) and 55mohm low-side MOSFET (LS-FET)
- High efficiency synchronous mode operation
- 410KHz default switching frequency (fSW)
- 200kHz to 2.2MHz synchronized external clock
- High duty cycle for automotive cold crank
- Forced continuous conduction mode (FCCM)
- Internal soft start (SS) and power good (PG)
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
600mA
8Pins
-
32.4V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4V
600mA
TSOT-23
Surface Mount
800mV
410kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
410kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate