Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €3.980 |
25+ | €3.680 |
50+ | €3.440 |
100+ | €3.190 |
250+ | €2.870 |
500+ | €2.860 |
Product Information
Product Overview
The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.
- 6V to 40V start-up input voltage range
- Switching frequency spread spectrum for EMI optimization
- Integrated VOUT discharge function
- Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
- Forced CCM operation mode
- Programmable VIN UVLO hysteresis
- OCP, SCP and OVP
- Interrupt indicator for OCP, OVP and PNG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Current Mode Control
40V
-
27Pins
Synchronous Buck-Boost
125°C
AEC-Q100
No SVHC (19-Jan-2021)
QFN-EP
5V
1Outputs
QFN-EP
600kHz
-40°C
-
MSL 2 - 1 year
AEC-Q100
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate