Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.950 |
10+ | €3.000 |
25+ | €2.770 |
50+ | €2.550 |
100+ | €2.310 |
250+ | €2.190 |
Product Information
Product Overview
MPQ3452 is a current control mode, step-up converter with a 3.5A, 90mohm internal MOSFET that provides fast transient response. It operates with an input voltage as low as 3.1V and can generate up to 22V. The MPQ3452 features a configurable switching frequency of up to 2MHz for easy filtering and low noise. An external compensation pin allows the user to flexibly set loop dynamics and operates with small, low ESR ceramic output capacitors. The soft start feature provides a small inrush current and can be programmed with an external capacitor. Full protection features include undervoltage lockout (UVLO), current limiting and thermal shutdown. The MPQ3452 is available in a low-profile QFN14 (3mmx4mm) package with an exposed pad. Applications include telecom and power supplies, microphones and tuner bias, automotive systems.
- Wide 3.1V to 22V input voltage range
- 3.5A, 90mohm, power MOSFET
- Uses small capacitors and inductors
- Output voltage up to 22V
- Programmable 300kHz to 2MHz fSW
- Programmable undervoltage lockout (UVLO), soft start, UVLO hysteresis
- Micropower shutdown <lt/>1μA
- Thermal shutdown
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Boost (Step Up)
22V
3A
14Pins
-
22V
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
3.1V
3A
QFN
Surface Mount
3.1V
550kHz
-40°C
-
MSL 1 - Unlimited
QFN
0.55MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate