Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.540 |
25+ | €2.340 |
50+ | €2.230 |
100+ | €2.120 |
250+ | €1.940 |
Product Information
Product Overview
MPQ3431C is a 450KHz, fixed-frequency, highly integrated boost converter with a wide input voltage (VIN) range. The MPQ3431C starts from a VIN as low as 2.7V and supports up to 20W of load power from a single-cell battery with integrated, low on resistance (RDS(ON)) power MOSFETs. The MPQ3431C adopts constant-off-time (COT) control topology, which provides fast transient response. The MODE pin allows the user to select pulse-skip mode (PSM), forced continuous conduction mode (FCCM), or ultrasonic mode (USM) under light-load conditions. The configurable current limit provides accurate overload protection. The low side MOSFET (LS-FET) limits the cycle-by cycle inductor peak current, and the high-side MOSFET (HS-FET) eliminates the requirement for an external schottky diode. Full protection features include configurable input under-voltage lockout (UVLO) and overtemperature protection (OTP). Applications include automotive boost, super capacitors, backup batteries.
- Available in AEC-Q100 Grade 1
- 2.7V to 13V start-up voltage, 0.8V to 13V operating voltage, up to 16V output voltage (VOUT)
- Supports 20W average power load and 40W peak power load from 3.3V
- Configurable peak switching current limit
- Integrated 6mohm and 9.5mohm power MOSFETs
- 95% efficiency for 3.6V VIN to 9V/3A, selectable PSM, <gt/>23KHz USM and FCCM under light-load condition
- 450KHz fixed switching frequency (fSW), adaptive COT for fast transient response
- External soft start and compensation pins, configurable UVLO and hysteresis
- 175°C overtemperature protection (OT
- Available in a QFN-13 (3mmx4mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
13V
21A
13Pins
-
16V
95%
125°C
AEC-Q100
WFQFN
450kHz
1Outputs
800mV
21A
WFQFN
Surface Mount
800mV
450kHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate