Quantity | Price (ex VAT) |
---|---|
5000+ | €1.630 |
Product Information
Product Overview
MPQ3369 is a step-up converter with six channel current sources. It is designed to drive white LED arrays as backlighting for small or medium sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied into the LED cathode to adjust LED brightness. The MPQ3369 regulates current in each LED string to the value set via an external current-setting resistor with 2.5% current regulation accuracy between strings. A low on resistor MOSFET and a low headroom voltage are provided to improve efficiency. Robust protections guarantee safe operation of the device and include over-current protection (OCP), over-voltage protection, over-temperature protection and LED short and open protection. Can also be configured to automatically decrease the LED current at high temperatures. The MPQ3369 is available in a QFN-24 (4mm x 4mm) package. Typical application include tablets/notebooks, automotive displays.
- 3.5V to 36V input voltage range
- 6 channels with max 100mA per channel
- Internal 100mΩ, 50V MOSFET
- Configurable switching frequency up to 2.2MHz
- External sync SW function
- 2.5% current matching
- Mix dimming with 25% or 12.5% transfer point
- 15000:1 dimming ratio in PWM dimming at fPWM ≤ 200Hz
- Standard I2C digital interface for easy use
- Excellent EMI performance, frequency spread spectrum
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3.5V
-
2.2MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
QFN-EP
2.2MHz
-
36V
100mA
Surface Mount
24Pins
125°C
-
No SVHC (19-Jan-2021)
Boost
6Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate