Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
10+ | €1.970 |
25+ | €1.960 |
50+ | €1.950 |
100+ | €1.940 |
250+ | €1.800 |
500+ | €1.680 |
1000+ | €1.600 |
Product Information
Product Overview
MPM3814C is an ultra-small synchronous, step-down power module with an integrated inductor. The MPM3814C achieves 1A of continuous output current (IOUT) from a 2.75V to 6V input voltage (VIN) range, with excellent load and line regulation. The MPM3814C works in forced continuous conduction mode (FCCM) and has a small output voltage (VOUT) ripple with one output capacitor. This makes the device well suited for optical modules, FPGA, ASIC, and other applications requiring low ripple noise and a small PCB area. VOUT can be regulated to be as low as 0.6V. Only FB resistors, input capacitors, and output capacitors are required to complete the design. Constant-on-time control (COT) provides fast transient response, high efficiency, and easy loop stabilization. Applications include FPGA, ASIC, DSP power, optical modules, LDO replacements, power for portable products, storage (solid-state drives and hard-disk drives), space-constrained applications.
- Adjustable output voltage (VOUT) from 0.6V
- Up to 1A continuous output current (IOUT)
- 100% duty cycle in dropout
- Up to 92.3% efficiency with 3.3V to 1.8V
- Forced continuous conduction mode (FCCM)
- Enable (EN) and power good (PG) for power sequencing
- Cycle-by-cycle overcurrent protection (OCP)
- Short-circuit protection (SCP) with hiccup mode
- Only four external components required
- Available in an ECLGA-14 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
1A
14Pins
-
6V
92.3%
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.75V
1A
EC LGA
Surface Mount
600mV
2.2MHz
-40°C
-
MSL 3 - 168 hours
EC LGA
2200kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate