Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE6040-100
Order Code3501900
Product RangeMPL-SE Series
Technical Datasheet
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-SE6040-100
Order Code3501900
Product RangeMPL-SE Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.4A
Product RangeMPL-SE Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4mm
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4mm
Product Overview
MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, high-efficiency SMPS, embedded computing and input filters.
- Size is 6mm x 6mm x 4mm
- Semi shielded construction
- Low DCR
- Low stray field
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
MPL-SE Series
Power Inductor Case
6mm x 6mm x 4mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
DC Resistance Max
0.049ohm
Product Length
6mm
Product Height
4mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001