Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-1R5
Order Code3501785
Product RangeMPL-AT Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.615 |
50+ | €0.502 |
250+ | €0.415 |
500+ | €0.401 |
1000+ | €0.386 |
2000+ | €0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-1R5
Order Code3501785
Product RangeMPL-AT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMPL-AT Series
Inductor Case / Package-
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.0mm x 1.6mm x 1.0mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPL-AT Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
DC Resistance Max
0.11ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001