Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL4020-R82
Order Code3501799
Product RangeMPL-AL Series
Technical Datasheet
3,416 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.260 |
50+ | €1.040 |
250+ | €0.834 |
500+ | €0.767 |
1500+ | €0.664 |
3000+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL4020-R82
Order Code3501799
Product RangeMPL-AL Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeMPL-AL Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0098ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Product Overview
MPL-AL series low-resistance moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 4.1mm x 4.1mm x 1.9mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
MPL-AL Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
8.4A
Saturation Current (Isat)
9.5A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
0.0098ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001