Quantity | Price (ex VAT) |
---|---|
5000+ | €1.030 |
Product Information
Product Overview
MP8009A is an integrated IEEE 802.3af/at compliant, Power over Ethernet (PoE) powered device (PD) power supply converter. It includes a PD interface and a high-efficiency flyback/forward controller. The PD interface has all functions of IEEE 802.3af/at, including detection, single-event and dual-event classification, a 120mA inrush current limit, a 840mA operational current limit, and a 100V hot-swap MOSFET. The flyback/forward controller is specifically designed to be cost-effective. It is a space saving isolated solution with primary-side regulation for flyback applications, as well as high-efficiency secondary-side regulation for active-clamp forward applications. It can also be used in SSR flyback topologies. Full protection features include overload protection (OLP), short-circuit protection (SCP), over-voltage protection (OVP), and thermal shutdown. Applications includes IEEE 802.3af/at-compliant devices, security cameras, video telephones, WLAN access points, IoT devices.
- IEEE 802.3af/at compliant, 100V, 0.48 ohm powered device (PD) integrated pass MOSEFT
- Supports <gt/>8.5V auxiliary adapter supply, supports flexible topology design
- 2A GATE driver and 0.8A SYNC driver, 160mV switching current sense limit
- 32ms soft-start time (tSS)
- OLP, SCP, and OVP include hiccup mode
- 250KHz fixed switching frequency (fSW)
- Frequency dithering for EMI reduction
- Available in a QFN-28 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IEEE 802.3af, 802.3at
57V
-
28Pins
-
275kHz
-40°C
-
QFN-EP
-
PD Controller
-
QFN-EP
1Channels
70%
Surface Mount
125°C
No SVHC (19-Jan-2021)
250kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate