Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.310 |
| 10+ | €1.280 |
| 25+ | €1.260 |
| 50+ | €1.230 |
| 100+ | €1.210 |
| 250+ | €1.180 |
| 500+ | €1.160 |
Product Information
Product Overview
MP6972 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V/17mohm MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to VFWD (40mV) and turns off before the drain-source voltage reverses. The MP6972 is optimized for low-side rectification. The internal ringing detection circuitry prevents the MP6972 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations. The MP6972 is available in an SOIC-8 package. Typical applications include laptop adapters, high efficiency flyback converters, QC and USB PD chargers.
- CCM/DCM flyback ideal diode with integrated 100V/17mohm MOSFET with slew rate detection
- Optimized efficiency for low-side rectification
- Integrates MOSFET and SR controller in one package
- Compatible with Energy Star
- 110µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
- Wide output range down to 0V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
13V
8Pins
125°C
-
No SVHC (19-Jan-2021)
4.5V
SOIC
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate