Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6919GS-Z
Order Code3523909
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,450.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6919GS-Z
Order Code3523909
Technical Datasheet
IC FunctionIdeal Diode Controller
Supply Voltage Min4.5V
Supply Voltage Max13V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- CCM/DCM flyback ideal diode with Integrated 100V/13mohm MOSFETin 8 pin SOIC package
- Fast turn-off, intelligent rectifier for flyback converter
- Integrated 100V/13mohm MOSFET
- Wide output range down to 0V
- Does not require auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- 110µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
- Higher efficiency and power density than a diode rectifier
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Ideal Diode Controller
Supply Voltage Max
13V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001