Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €2.210 |
50+ | €2.160 |
100+ | €2.120 |
250+ | €2.070 |
Product Information
Product Overview
The MP6650 is a single-phase, brushless, DC motor driver with integrated power MOSFETs and a hall effect sensor in TSOT23-6-RSL package. The device drives single-phase brushless DC fan motors with up to 2A of output current. The IC has a 3.3V to 18V input voltage range. It controls the rotational speed through the PWM signal on the PWM pin. It has a rotational speed detection feature and rotor lock fault indication on the FG/RD pin with an open-drain output. To reduce audible fan driver noise and power loss, the MP6650 features a soft on/off phase transition and an automatic phase-lock function of the motor winding BEMF and current. Full protection features include input overvoltage protection (OVP), undervoltage lockout (UVLO), rotor deadlock (RD) protection, thermal shutdown and input reverse protection. The MP6650 requires a minimal number of external components to save solution cost. Typical application includes CPU fan for personal computers or servers and brushless DC motors.
- Embedded hall sensor with high sensitivity
- Digital programming speed curve
- Extensive protection features and smaller package
- Low RDS(ON) (total 740mohm HS + LS) and high efficiency
- Built-in adjustable speed curve corner setting
- Rotational speed indicator (FG) signal
- 2KHz to 100KHz PWM input frequency range, fixed 26KHz output switching frequency
- Built-in automatic recovery, input line reverse voltage protection (RVP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Motor Driver
1Outputs
-
6Pins
18V
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
Single Phase Brushless DC
2A
TSOT-23
3.3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate