Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.440 |
25+ | €1.400 |
50+ | €1.360 |
100+ | €1.330 |
250+ | €1.310 |
Product Information
Product Overview
MP6619L is an H-bridge motor driver. It operates from a supply input voltage (VIN) up to 28V and delivers a motor current up to 5A. The MP6619L is ideally suited to drive a brushed DC motor. The MP6619L also has a configurable current limit. Full protection features include overcurrent protection (OCP), VIN over-voltage protection (OVP), VCC under-voltage lockout (UVLO), and thermal shutdown. The MP6619L is available in a QFN-19 (3mmx3mm) package. Applications include DC motors, solenoids and actuator.
- Wide 2.5V to 28V operating input voltage (VIN) range
- Up to 5A peak output current (IOUT)
- Compliance with 3.3V and 5V systems, internal H-Bridge driver
- Configurable current limit
- 65mohm, on resistance (RDS(ON)) for each half-bridge MOSFET with 5V VCC
- 100% duty cycle operation of H-bridge, 1µA shutdown mode
- Overcurrent protection (OCP), VIN overvoltage protection (OVP)
- VCC undervoltage lockout (UVLO
- Overtemperature (OT) shutdown, fault indication output
- Available in a QFN-19 (3mmx3mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
19Pins
28V
125°C
MP6619L Series
-
Brushed DC
5A
QFN
2.5V
-40°C
-
No SVHC (19-Jan-2021)
QFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate